70AAJ-6-F0G | ||
---|---|---|
DigiKey Part Number | 118-70AAJ-6-F0GTR-ND - Tape & Reel (TR) 118-70AAJ-6-F0GCT-ND - Cut Tape (CT) 118-70AAJ-6-F0GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 70AAJ-6-F0G | |
Description | CONN SPRING MOD FEMALE 6POS SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Spring Compression Contact, Female Connector Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Compression Contact, Female | |
Number of Contacts | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.05000 | ¥19.05 |
10 | ¥16.55800 | ¥165.58 |
25 | ¥15.85720 | ¥396.43 |
50 | ¥15.50580 | ¥775.29 |
100 | ¥14.79980 | ¥1,479.98 |
250 | ¥13.39076 | ¥3,347.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥11.98116 | ¥8,985.87 |
1,500 | ¥10.21921 | ¥15,328.82 |
3,750 | ¥9.86680 | ¥37,000.50 |
5,250 | ¥9.37348 | ¥49,210.77 |