5.0SMDJ43A | ||
---|---|---|
DigiKey Part Number | 118-5.0SMDJ43ATR-ND - Tape & Reel (TR) 118-5.0SMDJ43ACT-ND - Cut Tape (CT) 118-5.0SMDJ43ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 5.0SMDJ43A | |
Description | TVS DIODE 43VWM 69.4VC DO214AB | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 69.4V Clamp 72.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) | |
Datasheet | Datasheet | |
EDA/CAD Models | 5.0SMDJ43A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 72.1A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.72000 | ¥12.72 |
10 | ¥10.56500 | ¥105.65 |
100 | ¥8.40720 | ¥840.72 |
500 | ¥7.11406 | ¥3,557.03 |
1,000 | ¥6.03617 | ¥6,036.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.73437 | ¥17,203.11 |
6,000 | ¥5.51879 | ¥33,112.74 |
9,000 | ¥5.33608 | ¥48,024.72 |