4816P-2-181LF | ||
---|---|---|
DigiKey Part Number | 118-4816P-2-181LFTR-ND - Tape & Reel (TR) 118-4816P-2-181LFCT-ND - Cut Tape (CT) 118-4816P-2-181LFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 4816P-2-181LF | |
Description | RES ARRAY 15 RES 180 OHM 16SOIC | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 180 Ohm ±2% 80mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | 4816P-2-181LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 180 | |
Tolerance | ±2% | |
Number of Resistors | 15 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 80mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | 16-SOM | |
Size / Dimension | 0.440" L x 0.220" W (11.18mm x 5.59mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.71000 | ¥13.71 |
10 | ¥11.50100 | ¥115.01 |
25 | ¥11.14520 | ¥278.63 |
50 | ¥10.16800 | ¥508.40 |
100 | ¥8.33080 | ¥833.08 |
250 | ¥7.43112 | ¥1,857.78 |
500 | ¥6.25766 | ¥3,128.83 |
1,000 | ¥5.20169 | ¥5,201.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.08438 | ¥10,168.76 |
6,000 | ¥4.98662 | ¥29,919.72 |
10,000 | ¥4.86928 | ¥48,692.80 |