4611M-901-222LF | |
---|---|
DigiKey Part Number | 4611M-901-222LF-ND |
Manufacturer | |
Manufacturer Product Number | 4611M-901-222LF |
Description | CAP ARRAY 2200PF 50V X7R 11SIP |
Customer Reference | |
Detailed Description | 2200pF Bussed Capacitor 10 Array 50 V X7R 11-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4611M-901-222LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 2200pF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Dielectric Material | - | |
Number of Capacitors | 10 | |
Circuit Type | Bussed | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 11-SIP | |
Supplier Device Package | - | |
Size / Dimension | 1.102" L x 0.150" W (28.00mm x 3.81mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |