4610M-901-102LF | |
---|---|
DigiKey Part Number | 4610M-901-102LF-ND |
Manufacturer | |
Manufacturer Product Number | 4610M-901-102LF |
Description | CAP ARRAY 1000PF 50V X7R 10SIP |
Customer Reference | |
Detailed Description | 1000pF Bussed Capacitor 9 Array 50 V X7R 10-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4610M-901-102LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 1000pF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Dielectric Material | - | |
Number of Capacitors | 9 | |
Circuit Type | Bussed | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP | |
Supplier Device Package | - | |
Size / Dimension | 0.998" L x 0.150" W (25.35mm x 3.81mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |