4609M-901-101LF | |
---|---|
DigiKey Part Number | 4609M-901-101LF-ND |
Manufacturer | |
Manufacturer Product Number | 4609M-901-101LF |
Description | CAP ARRAY 100PF 50V NP0 9SIP |
Customer Reference | |
Detailed Description | 100pF Bussed Capacitor 8 Array 50 V C0G, NP0 9-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4609M-901-101LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 100pF | |
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Dielectric Material | - | |
Number of Capacitors | 8 | |
Circuit Type | Bussed | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 9-SIP | |
Supplier Device Package | - | |
Size / Dimension | 0.902" L x 0.150" W (22.91mm x 3.81mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |