
4606X-AP1-103LF | |
|---|---|
DigiKey Part Number | 4606X-AP1-103LFCT-ND - Cut Tape (CT) 4606X-AP1-103LFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 4606X-AP1-103LF |
Description | RES ARRAY 5 RES 10K OHM 6SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±2% 200mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4606X-AP1-103LF Models |
Category | Power Per Element 200mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type Through Hole |
Part Status Active | Package / Case 6-SIP |
Circuit Type Bussed | Supplier Device Package 6-SIP |
Resistance (Ohms) 10k | Size / Dimension 0.598" L x 0.098" W (15.19mm x 2.49mm) |
Tolerance ±2% | Height - Seated (Max) 0.200" (5.08mm) |
Number of Resistors 5 | Base Product Number |
Number of Pins 6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4306R-101-103LF | Bourns Inc. | 138 | 4306R-1-103LF-ND | ¥38.04000 | Similar |
| CSC06A0110K0GEK | Vishay Dale | 1,201 | CSC10KE-ND | ¥18.61000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 10 | ¥2.96900 | ¥29.69 |
| 25 | ¥2.52400 | ¥63.10 |
| 50 | ¥2.24440 | ¥112.22 |
| 100 | ¥2.00540 | ¥200.54 |
| 250 | ¥1.74328 | ¥435.82 |
| 500 | ¥1.57920 | ¥789.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.43976 | ¥1,439.76 |
| 2,000 | ¥1.32126 | ¥2,642.52 |
| 3,000 | ¥1.26039 | ¥3,781.17 |
| 5,000 | ¥1.19151 | ¥5,957.55 |
| 7,000 | ¥1.15045 | ¥8,053.15 |
| 10,000 | ¥1.11035 | ¥11,103.50 |










