4606X-101-563LF | ||
---|---|---|
DigiKey Part Number | 4606X-1-563LF-ND | |
Manufacturer | ||
Manufacturer Product Number | 4606X-101-563LF | |
Description | RES ARRAY 5 RES 56K OHM 6SIP | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 56k Ohm ±2% 200mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP | |
Datasheet | Datasheet | |
EDA/CAD Models | 4606X-101-563LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 56k | |
Tolerance | ±2% | |
Number of Resistors | 5 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 6 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP | |
Supplier Device Package | 6-SIP | |
Size / Dimension | 0.598" L x 0.098" W (15.19mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.66000 | ¥26.60 |
25 | ¥2.13120 | ¥53.28 |
50 | ¥1.58440 | ¥79.22 |
200 | ¥1.11690 | ¥223.38 |
400 | ¥0.99498 | ¥397.99 |
600 | ¥0.85282 | ¥511.69 |
1,000 | ¥0.64977 | ¥649.77 |
5,000 | ¥0.54825 | ¥2,741.25 |