3386W-1-502LF | ||
---|---|---|
DigiKey Part Number | 3386W-502LF-ND | |
Manufacturer | ||
Manufacturer Product Number | 3386W-1-502LF | |
Description | TRIMMER 5K OHM 0.5W PC PIN SIDE | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment | |
Datasheet | Datasheet | |
EDA/CAD Models | 3386W-1-502LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥11.69000 | ¥116.90 |
25 | ¥10.52120 | ¥263.03 |
50 | ¥10.13200 | ¥506.60 |
100 | ¥9.74290 | ¥974.29 |
300 | ¥9.15780 | ¥2,747.34 |
500 | ¥7.79396 | ¥3,896.98 |
1,000 | ¥7.20945 | ¥7,209.45 |
5,000 | ¥5.92341 | ¥29,617.05 |