3386G-1-472LF | ||
---|---|---|
DigiKey Part Number | 3386G-1-472LF-ND | |
Manufacturer | ||
Manufacturer Product Number | 3386G-1-472LF | |
Description | TRIMMER 4.7K OHM 0.5W PC PIN TOP | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 4.7 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment | |
Datasheet | Datasheet | |
EDA/CAD Models | 3386G-1-472LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 4.7 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
10 | ¥9.97400 | ¥99.74 |
25 | ¥8.94160 | ¥223.54 |
50 | ¥8.59680 | ¥429.84 |
100 | ¥8.25370 | ¥825.37 |
300 | ¥7.90943 | ¥2,372.83 |
500 | ¥6.53398 | ¥3,266.99 |
1,000 | ¥6.19001 | ¥6,190.01 |
5,000 | ¥6.05439 | ¥30,271.95 |