3352W-1-505LF | ||
---|---|---|
DigiKey Part Number | 3352W-1-505LF-ND | |
Manufacturer | ||
Manufacturer Product Number | 3352W-1-505LF | |
Description | THUMBWHEEL POT 5M OHM 0.5W SIDE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 5 MOhms 0.5W, 1/2W Through Hole Thumbwheel Potentiometer Side Adjustment | |
Datasheet | Datasheet | |
EDA/CAD Models | 3352W-1-505LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 5 MOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±20% | |
Number of Turns | 1 | |
Adjustment Type | Side Adjustment | |
Size / Dimension | Round - 0.350" Dia x 0.210" H (8.89mm x 5.33mm) | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥13.34508 | ¥26,690.16 |