3352E-1-202LF | ||
---|---|---|
DigiKey Part Number | 3352E-202LF-ND | |
Manufacturer | ||
Manufacturer Product Number | 3352E-1-202LF | |
Description | THUMBWHEEL POT 2K OHM 0.5W TOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 2 kOhms 0.5W, 1/2W Through Hole Thumbwheel Potentiometer Top Adjustment | |
Datasheet | Datasheet | |
EDA/CAD Models | 3352E-1-202LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±20% | |
Number of Turns | 1 | |
Adjustment Type | Top Adjustment | |
Size / Dimension | Round - 0.350" Dia x 0.210" H (8.89mm x 5.33mm) | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.54000 | ¥30.54 |
10 | ¥26.69700 | ¥266.97 |
25 | ¥23.83680 | ¥595.92 |
50 | ¥22.40820 | ¥1,120.41 |
100 | ¥21.93050 | ¥2,193.05 |
300 | ¥20.97733 | ¥6,293.20 |
500 | ¥17.16328 | ¥8,581.64 |
1,000 | ¥14.77945 | ¥14,779.45 |
5,000 | ¥13.34922 | ¥66,746.10 |