3314G-1-104E | ||
---|---|---|
DigiKey Part Number | 3314G-104ETR-ND - Tape & Reel (TR) 3314G-104ECT-ND - Cut Tape (CT) 3314G-104EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 3314G-1-104E | |
Description | TRIMMER 100K OHM 0.25W GW TOP | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 100 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment | |
Datasheet | Datasheet | |
EDA/CAD Models | 3314G-1-104E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Square - 0.177" x 0.177" Face (4.50mm x 4.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.88000 | ¥14.88 |
10 | ¥13.09700 | ¥130.97 |
25 | ¥11.74280 | ¥293.57 |
50 | ¥11.29080 | ¥564.54 |
100 | ¥10.83870 | ¥1,083.87 |
250 | ¥10.38700 | ¥2,596.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥8.58056 | ¥4,290.28 |
1,000 | ¥8.12903 | ¥8,129.03 |
2,500 | ¥6.99999 | ¥17,499.98 |
5,000 | ¥6.77419 | ¥33,870.95 |
12,500 | ¥6.32258 | ¥79,032.25 |