3306W-1-501 | |
---|---|
DigiKey Part Number | 3306W-501-ND |
Manufacturer | |
Manufacturer Product Number | 3306W-1-501 |
Description | TRIMMER 500 OHM 0.2W PC PIN SIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3306W-1-501 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 500 Ohms | |
Power (Watts) | 0.2W, 1/5W | |
Tolerance | ±25% | |
Temperature Coefficient | ±250ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.268" x 0.319" Face (6.81mm x 8.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.77600 | ¥37.76 |
200 | ¥3.01815 | ¥603.63 |
1,000 | ¥2.32160 | ¥2,321.60 |
5,000 | ¥1.91532 | ¥9,576.60 |
10,000 | ¥1.79924 | ¥17,992.40 |