3306K-1-101 | ||
---|---|---|
DigiKey Part Number | 118-3306K-1-101-ND | |
Manufacturer | ||
Manufacturer Product Number | 3306K-1-101 | |
Description | TRIMMER 100 OHM 0.2W PC PIN SIDE | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 100 Ohms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment | |
Datasheet | Datasheet | |
EDA/CAD Models | 3306K-1-101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 0.2W, 1/5W | |
Tolerance | ±25% | |
Temperature Coefficient | ±250ppm/°C | |
Number of Turns | 1 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.268" x 0.319" Face (6.81mm x 8.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.77600 | ¥37.76 |
25 | ¥3.36600 | ¥84.15 |
50 | ¥3.25100 | ¥162.55 |
100 | ¥3.01780 | ¥301.78 |
250 | ¥2.95996 | ¥739.99 |
500 | ¥2.72780 | ¥1,363.90 |
2,000 | ¥2.14749 | ¥4,294.98 |
6,000 | ¥1.91532 | ¥11,491.92 |