3299Y-1-104 | ||
---|---|---|
DigiKey Part Number | 3299Y-104-ND | |
Manufacturer | ||
Manufacturer Product Number | 3299Y-1-104 | |
Description | TRIMMER 100K OHM 0.5W PC PIN TOP | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment | |
Datasheet | Datasheet | |
EDA/CAD Models | 3299Y-1-104 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.240" Face (9.53mm x 6.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.57000 | ¥39.57 |
10 | ¥36.25200 | ¥362.52 |
25 | ¥32.29880 | ¥807.47 |
50 | ¥30.32200 | ¥1,516.10 |
100 | ¥27.68520 | ¥2,768.52 |
300 | ¥22.41180 | ¥6,723.54 |
500 | ¥21.09342 | ¥10,546.71 |
1,000 | ¥19.77509 | ¥19,775.09 |