3296Z-1-500LF | |
---|---|
DigiKey Part Number | 3296Z-500LF-ND |
Manufacturer | |
Manufacturer Product Number | 3296Z-1-500LF |
Description | TRIMMER 50 OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3296Z-1-500LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 50 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.395" x 0.190" Face (10.03mm x 4.83mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.95000 | ¥19.95 |
10 | ¥17.55200 | ¥175.52 |
25 | ¥15.73560 | ¥393.39 |
50 | ¥15.13140 | ¥756.57 |
100 | ¥14.52640 | ¥1,452.64 |
300 | ¥13.92140 | ¥4,176.42 |
500 | ¥11.50032 | ¥5,750.16 |
1,000 | ¥10.89495 | ¥10,894.95 |
5,000 | ¥9.07913 | ¥45,395.65 |