3269W-1-101LF | ||
---|---|---|
DigiKey Part Number | 3269W-1-101LF-ND | |
Manufacturer | ||
Manufacturer Product Number | 3269W-1-101LF | |
Description | TRIMMER 100 OHM 0.25W GW TOP ADJ | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 100 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment | |
Datasheet | Datasheet | |
EDA/CAD Models | 3269W-1-101LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.06000 | ¥40.06 |
10 | ¥36.71200 | ¥367.12 |
25 | ¥32.70600 | ¥817.65 |
50 | ¥30.70300 | ¥1,535.15 |
100 | ¥28.03330 | ¥2,803.33 |
300 | ¥22.69363 | ¥6,808.09 |
500 | ¥21.35876 | ¥10,679.38 |
1,000 | ¥20.02383 | ¥20,023.83 |