3266W-1-203LF | ||
---|---|---|
DigiKey Part Number | 3266W-203LF-ND | |
Manufacturer | ||
Manufacturer Product Number | 3266W-1-203LF | |
Description | TRIMMER 20K OHM 0.25W PC PIN TOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 20 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment | |
Datasheet | Datasheet | |
EDA/CAD Models | 3266W-1-203LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.15000 | ¥34.15 |
10 | ¥29.88500 | ¥298.85 |
25 | ¥26.68520 | ¥667.13 |
50 | ¥25.08540 | ¥1,254.27 |
100 | ¥24.55130 | ¥2,455.13 |
250 | ¥23.48384 | ¥5,870.96 |
500 | ¥19.21406 | ¥9,607.03 |
1,000 | ¥16.54545 | ¥16,545.45 |
5,000 | ¥14.94427 | ¥74,721.35 |