3223W-1-504E | ||
---|---|---|
DigiKey Part Number | 3223W-1-504ETR-ND - Tape & Reel (TR) 3223W-1-504ECT-ND - Cut Tape (CT) 3223W-1-504EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 3223W-1-504E | |
Description | TRIMMER 500K OHM 0.125W J LEAD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 500 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment | |
Datasheet | Datasheet | |
EDA/CAD Models | 3223W-1-504E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 500 kOhms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 11 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.154" x 0.125" Face (3.90mm x 3.18mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.50000 | ¥38.50 |
10 | ¥33.66700 | ¥336.67 |
25 | ¥30.05600 | ¥751.40 |
50 | ¥28.25320 | ¥1,412.66 |
100 | ¥27.65240 | ¥2,765.24 |
250 | ¥26.44988 | ¥6,612.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥21.64066 | ¥10,820.33 |
1,000 | ¥18.63505 | ¥18,635.05 |
2,500 | ¥17.43275 | ¥43,581.88 |