2095-600-CLF | ||
---|---|---|
DigiKey Part Number | 2095-600-CLF-ND | |
Manufacturer | ||
Manufacturer Product Number | 2095-600-CLF | |
Description | GDT 6000V 5KA 2 POLE TH | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Gas Discharge Tube 6000 V 5000A (5kA) ±20% 2 Pole Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 2095-600-CLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 6000 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.94000 | ¥13.94 |
10 | ¥12.64500 | ¥126.45 |
500 | ¥7.19310 | ¥3,596.55 |
1,000 | ¥6.32117 | ¥6,321.17 |
5,000 | ¥5.66730 | ¥28,336.50 |
10,000 | ¥5.44932 | ¥54,493.20 |