2095-270-BT1LF | ||
---|---|---|
DigiKey Part Number | 118-2095-270-BT1LFTR-ND - Tape & Reel (TR) 118-2095-270-BT1LFCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 2095-270-BT1LF | |
Description | GDT 2700V 5KA 2 POLE TH | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Gas Discharge Tube 2700 V 5000A (5kA) ±20% 2 Pole Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 2095-270-BT1LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 2700 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.94000 | ¥13.94 |
5 | ¥13.51200 | ¥67.56 |
10 | ¥12.64500 | ¥126.45 |
50 | ¥10.46280 | ¥523.14 |
100 | ¥8.71930 | ¥871.93 |
250 | ¥8.50104 | ¥2,125.26 |
500 | ¥7.19310 | ¥3,596.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.32117 | ¥6,321.17 |
2,000 | ¥5.99424 | ¥11,988.48 |
3,000 | ¥5.88526 | ¥17,655.78 |
5,000 | ¥5.66730 | ¥28,336.50 |
10,000 | ¥5.44932 | ¥54,493.20 |