2095-140-BLF | ||
---|---|---|
DigiKey Part Number | 118-2095-140-BLF-ND | |
Manufacturer | ||
Manufacturer Product Number | 2095-140-BLF | |
Description | GDT 1400V 5KA 2 POLE TH | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Gas Discharge Tube 1400 V 5000A (5kA) ±20% 2 Pole Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 2095-140-BLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 1400 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.32000 | ¥13.32 |
5 | ¥12.92200 | ¥64.61 |
10 | ¥12.09100 | ¥120.91 |
40 | ¥10.00875 | ¥400.35 |
80 | ¥8.33988 | ¥667.19 |
230 | ¥8.13135 | ¥1,870.21 |
500 | ¥6.88032 | ¥3,440.16 |
1,000 | ¥6.04638 | ¥6,046.38 |
5,000 | ¥5.42088 | ¥27,104.40 |