2087-180-SM-RPLF | ||
---|---|---|
DigiKey Part Number | 2087-180-SM-RPLF-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 2087-180-SM-RPLF | |
Description | GDT 1800V 2KA 2 POLE SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Gas Discharge Tube 1800 V 2000A (2kA) ±20% 2 Pole Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 2087-180-SM-RPLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 1800 V | |
Impulse Discharge Current (8/20µs) | 2000A (2kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,700 | ¥3.87381 | ¥10,459.29 |