2035-40-SM-RPLF | ||
---|---|---|
DigiKey Part Number | 118-2035-40-SM-RPLFCT-ND - Cut Tape (CT) 118-2035-40-SM-RPLFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2035-40-SM-RPLF | |
Description | GDT 400V 5KA 2 POLE SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Gas Discharge Tube 400 V 5000A (5kA) ±15% 2 Pole Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 2035-40-SM-RPLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 400 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±15% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.95000 | ¥8.95 |
5 | ¥8.63600 | ¥43.18 |
10 | ¥8.07800 | ¥80.78 |
50 | ¥6.68560 | ¥334.28 |
100 | ¥5.57170 | ¥557.17 |
250 | ¥5.43260 | ¥1,358.15 |
500 | ¥4.59674 | ¥2,298.37 |