2035-30-SMLF | ||
---|---|---|
DigiKey Part Number | 2035-30-SMLF-ND | |
Manufacturer | ||
Manufacturer Product Number | 2035-30-SMLF | |
Description | GDT 300V 5KA 2 POLE SMD | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Gas Discharge Tube 300 V 5000A (5kA) ±15% 2 Pole Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 2035-30-SMLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 300 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±15% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.69095 | ¥3,690.95 |