2017-35-SMH-RPLF | ||
---|---|---|
DigiKey Part Number | 2017-35-SMH-RPLFTR-ND - Tape & Reel (TR) 2017-35-SMH-RPLFCT-ND - Cut Tape (CT) 2017-35-SMH-RPLFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2017-35-SMH-RPLF | |
Description | GDT 350V 10KA 2 POLE SMD HORIZ | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Gas Discharge Tube 350 V 10000A (10kA) ±20% 2 Pole Surface Mount Horizontal | |
Datasheet | Datasheet | |
EDA/CAD Models | 2017-35-SMH-RPLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 350 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount Horizontal | |
Package / Case | Disc 8.00mm Tabbed SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.33000 | ¥22.33 |
5 | ¥21.29600 | ¥106.48 |
10 | ¥20.22800 | ¥202.28 |
50 | ¥16.32340 | ¥816.17 |
100 | ¥13.84010 | ¥1,384.01 |
250 | ¥13.48532 | ¥3,371.33 |
500 | ¥11.35600 | ¥5,678.00 |
1,000 | ¥10.11392 | ¥10,113.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥9.58158 | ¥19,163.16 |
4,000 | ¥9.22671 | ¥36,906.84 |
6,000 | ¥8.87184 | ¥53,231.04 |