1500-1D | ||
---|---|---|
DigiKey Part Number | 1500-1D-ND | |
Manufacturer | ||
Manufacturer Product Number | 1500-1D | |
Description | ETHERNET SPD, ISOLATED | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 1500-1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Mounting Type | DIN Rail | |
Current - Max | - | |
Region Utilized | - | |
Overload Protection | None | |
Connector - AC Input | - | |
AC Outlets | - | |
Connector - AC Output | - | |
Voltage - Input | - | |
Housing Material | Plastic | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | - | |
Approval Agency | UL | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥1,334.41300 | ¥13,344.13 |