1140-103K-RC | ||
---|---|---|
DigiKey Part Number | M8386-ND | |
Manufacturer | ||
Manufacturer Product Number | 1140-103K-RC | |
Description | FIXED IND 10MH 1A 2.76 OHM TH | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 10 mH Unshielded Drum Core, Wirewound Inductor 1 A 2.76Ohm Max Radial, Vertical Cylinder | |
Datasheet | Datasheet | |
EDA/CAD Models | 1140-103K-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 mH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.76Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 1.500" Dia (38.10mm) | |
Height - Seated (Max) | 1.030" (26.16mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.33000 | ¥99.33 |
10 | ¥88.56200 | ¥885.62 |
25 | ¥83.19040 | ¥2,079.76 |
70 | ¥80.50786 | ¥5,635.55 |
140 | ¥76.48236 | ¥10,707.53 |
280 | ¥75.14075 | ¥21,039.41 |
560 | ¥71.38364 | ¥39,974.84 |