B7500 | ||
---|---|---|
DigiKey Part Number | 2071-B7500-ND | |
Manufacturer | ||
Manufacturer Product Number | B7500 | |
Description | B7500 BLUE 1 MEGOHM ERGO-ONE HEE | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Heel Strap (Sole Coverage) One Size 1 MOhms Blue | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Botron Company Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heel Strap (Sole Coverage) | |
Cord Type | - | |
Cord Termination | - | |
Cord Length | - | |
Strap Closure | Hook and Loop | |
Strap Material | Rubber | |
Strap Termination | - | |
Resistance | 1 MOhms | |
Size | One Size | |
Color | Blue | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.32000 | ¥54.32 |
10 | ¥49.61600 | ¥496.16 |
25 | ¥46.66240 | ¥1,166.56 |
50 | ¥42.52800 | ¥2,126.40 |
100 | ¥41.93650 | ¥4,193.65 |
250 | ¥41.34620 | ¥10,336.55 |
500 | ¥38.68820 | ¥19,344.10 |