B6747 | ||
---|---|---|
DigiKey Part Number | 2071-B6747-ND | |
Manufacturer | ||
Manufacturer Product Number | B6747 | |
Description | B6747 YELLOW ESD AWARENESS SIGN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Botron Company Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, Yellow Background | |
For Use With/Related Products | Warning | |
Material | - | |
Label Type | Attention. Observe Precautions Electrostatic Sensitive Devices | |
Label Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.73000 | ¥79.73 |
10 | ¥72.79600 | ¥727.96 |
30 | ¥68.46033 | ¥2,053.81 |
50 | ¥62.39460 | ¥3,119.73 |
100 | ¥61.52770 | ¥6,152.77 |
250 | ¥60.66100 | ¥15,165.25 |
500 | ¥56.76146 | ¥28,380.73 |