B6736 | ||
---|---|---|
DigiKey Part Number | 2071-B6736-ND | |
Manufacturer | ||
Manufacturer Product Number | B6736 | |
Description | SELF ADHESIVE ESD AWARENESS JEDC | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Botron Company Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | Electrical | |
Application Specifics | Attention : Static Sensitive (ESD) | |
Arrangement | Symbol and Text | |
Legend (Text) | Attention : Observe Precautions For Handling Electrostatic Sensitive Devices | |
Legend (Symbol Only) | See Legend (Text) | |
Color - Background | Yellow | |
Color - Legend | Black | |
Length | 4.000" (101.60mm) | |
Width | 4.000" (101.60mm) | |
Diameter - Label | - | |
Location | Not Noted | |
Mounting Type | Adhesive, Removable | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Square | |
Features | Water Resistant | |
Ratings | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.05000 | ¥151.05 |
10 | ¥137.88100 | ¥1,378.81 |
25 | ¥129.67880 | ¥3,241.97 |
50 | ¥118.18640 | ¥5,909.32 |
100 | ¥116.54590 | ¥11,654.59 |
250 | ¥114.90400 | ¥28,726.00 |
500 | ¥107.51736 | ¥53,758.68 |