UM62009LSET | |
---|---|
DigiKey Part Number | 902-1083-ND |
Manufacturer | |
Manufacturer Product Number | UM62009LSET |
Description | BOX ABS GRAY 11.45"L X 7.83"W |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Split Sides and End Panel(s) 11.453" L x 7.831" W (290.90mm x 198.90mm) X 2.449" (62.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.453" L x 7.831" W (290.90mm x 198.90mm) | |
Height | 2.449" (62.20mm) | |
Area (L x W) | 89.7in² (579cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | 0.138" (3.50mm) | |
Features | Vented Panels | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from Digi-Key | |
Weight | 1.4 lbs (635 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥277.21000 | ¥277.21 |
5 | ¥260.87200 | ¥1,304.36 |
10 | ¥244.56800 | ¥2,445.68 |
25 | ¥228.26360 | ¥5,706.59 |
50 | ¥224.18640 | ¥11,209.32 |
100 | ¥220.11030 | ¥22,011.03 |
250 | ¥216.84928 | ¥54,212.32 |