EM 239 | |
---|---|
DigiKey Part Number | 902-1168-ND |
Manufacturer | |
Manufacturer Product Number | EM 239 |
Description | BOX PLASTIC GRAY 9.84"L X 6.3"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Gray Cover Included 9.843" L x 6.299" W (250.00mm x 160.00mm) X 2.244" (57.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.843" L x 6.299" W (250.00mm x 160.00mm) | |
Height | 2.244" (57.00mm) | |
Area (L x W) | 62.0in² (400cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥496.07000 | ¥496.07 |
10 | ¥434.05300 | ¥4,340.53 |
100 | ¥412.34860 | ¥41,234.86 |