BOS 503 | |
---|---|
DigiKey Part Number | BOS503-ND |
Manufacturer | |
Manufacturer Product Number | BOS 503 |
Description | BOX ABS BLACK 4.72"L X 2.36"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides 4.724" L x 2.362" W (120.00mm x 60.00mm) X 0.984" (25.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 2.362" W (120.00mm x 60.00mm) | |
Height | 0.984" (25.00mm) | |
Area (L x W) | 11.2in² (72cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Black | |
Thickness | 0.118" (3.00mm) | |
Features | Battery Compartment, 9V, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.121 lb (54.88 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.08000 | ¥97.08 |
10 | ¥86.26600 | ¥862.66 |
100 | ¥74.13890 | ¥7,413.89 |
1,000 | ¥70.09453 | ¥70,094.53 |