BOS 400 | |
---|---|
DigiKey Part Number | 902-1025-ND |
Manufacturer | |
Manufacturer Product Number | BOS 400 |
Description | BOX ABS BLACK 3.94"L X 2.56"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides 3.937" L x 2.559" W (100.00mm x 65.00mm) X 0.945" (24.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.937" L x 2.559" W (100.00mm x 65.00mm) | |
Height | 0.945" (24.00mm) | |
Area (L x W) | 10.1in² (65cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Battery Compartment, 9V | |
Ratings | ||
Material Flammability Rating | UL94 HB |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.93000 | ¥72.93 |
5 | ¥67.49200 | ¥337.46 |
10 | ¥62.01700 | ¥620.17 |
25 | ¥58.36560 | ¥1,459.14 |
50 | ¥54.71740 | ¥2,735.87 |
100 | ¥51.06990 | ¥5,106.99 |
250 | ¥50.15784 | ¥12,539.46 |
500 | ¥49.24594 | ¥24,622.97 |
1,000 | ¥48.51628 | ¥48,516.28 |