12002400 | ||
---|---|---|
DigiKey Part Number | 902-1156-ND | |
Manufacturer | ||
Manufacturer Product Number | 12002400 | |
Description | CABLE GLAND 11-16.99MM M25 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Cable Gland Polyamide (PA), Nylon M25x1.5 Gray | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bopla Enclosures | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.433" (11.00mm) | |
Outside Cable Diameter (Max) | 0.669" (16.99mm) | |
Thread Size | M25x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.73000 | ¥29.73 |
10 | ¥26.98300 | ¥269.83 |
25 | ¥25.55840 | ¥638.96 |
50 | ¥24.96400 | ¥1,248.20 |
100 | ¥23.77480 | ¥2,377.48 |
250 | ¥20.80292 | ¥5,200.73 |
500 | ¥20.20866 | ¥10,104.33 |
1,000 | ¥17.23677 | ¥17,236.77 |
2,500 | ¥16.04798 | ¥40,119.95 |