02225000 | |
---|---|
DigiKey Part Number | 902-1337-ND |
Manufacturer | |
Manufacturer Product Number | 02225000 |
Description | BOX PLASTIC GRAY 3.23"L X 3.15"W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Gray Cover Included 3.228" L x 3.150" W (82.00mm x 80.00mm) X 3.346" (85.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.228" L x 3.150" W (82.00mm x 80.00mm) | |
Height | 3.346" (85.00mm) | |
Area (L x W) | 10.3in² (66cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | UL94 V-2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥188.28000 | ¥188.28 |