02223000 | |
---|---|
DigiKey Part Number | 902-1336-ND |
Manufacturer | |
Manufacturer Product Number | 02223000 |
Description | BOX PLASTIC GRAY 7.87"L X 5.91"W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Gray Cover Included 7.874" L x 5.906" W (200.00mm x 150.00mm) X 2.953" (75.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.874" L x 5.906" W (200.00mm x 150.00mm) | |
Height | 2.953" (75.00mm) | |
Area (L x W) | 46.5in² (300cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | UL94 V-2 | |
Shipping Info | Shipped from Digi-Key | |
Weight | 1.2 lbs (544.3 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥465.25000 | ¥465.25 |
10 | ¥407.07800 | ¥4,070.78 |
100 | ¥386.72010 | ¥38,672.01 |