VG2-45 | ||
---|---|---|
DigiKey Part Number | VG2-45-ND | |
Manufacturer | ||
Manufacturer Product Number | VG2-45 | |
Description | CARD GUIDE VERT 4.5X0.076" BLK | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | VG2-45 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 4.500" (114.30mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥17.99490 | ¥1,799.49 |