SW-187-145 | ||
---|---|---|
DigiKey Part Number | SW-187-145-ND | |
Manufacturer | ||
Manufacturer Product Number | SW-187-145 | |
Description | WASHER SHOULDER #4 NYLON | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | #4 Shoulder Washer 0.236" (6.00mm) Thick Nylon | |
Datasheet | Datasheet | |
EDA/CAD Models | SW-187-145 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Thread/Screw/Hole Size | #4 | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.235" (5.97mm) | |
Diameter - Shoulder | 0.140" (3.56mm) | |
Thickness - Overall | 0.236" (6.00mm) | |
Length - Below Head | 0.188" (4.78mm) 3/16" | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥1.85970 | ¥185.97 |