SRH-2RUMB | ||
---|---|---|
DigiKey Part Number | SRH-2RUMB-ND | |
Manufacturer | ||
Manufacturer Product Number | SRH-2RUMB | |
Description | HANDLE ABS MTG CTR 2.008" | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Instrumentation Handle ABS/Polycarbonate Screw Holes, Back | |
Datasheet | Datasheet | |
EDA/CAD Models | SRH-2RUMB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.260" (32.00mm) | |
Length - Center to Center | 2.008" (51.00mm) | |
Thread/Screw/Hole Size | M3 | |
Material | ABS/Polycarbonate | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.57000 | ¥18.57 |
5 | ¥17.66400 | ¥88.32 |
10 | ¥17.20100 | ¥172.01 |
25 | ¥16.73920 | ¥418.48 |
50 | ¥16.27180 | ¥813.59 |
100 | ¥15.34250 | ¥1,534.25 |
250 | ¥14.41272 | ¥3,603.18 |
500 | ¥13.94788 | ¥6,973.94 |
1,000 | ¥13.48293 | ¥13,482.93 |