SMTL2-URC | ||
---|---|---|
DigiKey Part Number | 492-2182-2-ND - Tape & Reel (TR) 492-2182-1-ND - Cut Tape (CT) 492-2182-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMTL2-URC | |
Description | LED RED CLEAR 2PLCC SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Red 625nm LED Indication - Discrete 1.9V 2-PLCC | |
Datasheet | Datasheet | |
EDA/CAD Models | SMTL2-URC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.86000 | ¥9.86 |
10 | ¥6.26500 | ¥62.65 |
100 | ¥4.63770 | ¥463.77 |
500 | ¥4.26164 | ¥2,130.82 |
1,000 | ¥3.50964 | ¥3,509.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.33415 | ¥6,668.30 |
6,000 | ¥3.25894 | ¥19,553.64 |
10,000 | ¥3.18372 | ¥31,837.20 |