SMFLP3.0 | |
---|---|
DigiKey Part Number | SMFLP3.0-ND |
Manufacturer | |
Manufacturer Product Number | SMFLP3.0 |
Description | LIGHT PIPE FLEXIBLE CLEAR 4MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 3" (76.2mm) |
Datasheet | Datasheet |
EDA/CAD Models | SMFLP3.0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 3" (76.2mm) | |
Lens Style | Round with Flat Top | |
Lens Size | 4.2mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.84000 | ¥12.84 |
10 | ¥8.10900 | ¥81.09 |
100 | ¥6.00370 | ¥600.37 |
500 | ¥5.51678 | ¥2,758.39 |
1,000 | ¥4.54326 | ¥4,543.26 |
2,000 | ¥4.31609 | ¥8,632.18 |
5,000 | ¥4.21876 | ¥21,093.80 |
10,000 | ¥4.12140 | ¥41,214.00 |