SMFLP26.0 | |
---|---|
DigiKey Part Number | SMFLP26.0-ND |
Manufacturer | |
Manufacturer Product Number | SMFLP26.0 |
Description | LIGHT PIPE FLEX ADAPT SMD 26.0" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 26" (660.4mm) Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | SMFLP26.0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 26" (660.4mm) | |
Mounting Type | Board/Panel Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | 4.20mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.61000 | ¥43.61 |
10 | ¥30.81300 | ¥308.13 |
100 | ¥25.23620 | ¥2,523.62 |
500 | ¥21.27458 | ¥10,637.29 |
1,000 | ¥19.51385 | ¥19,513.85 |
2,000 | ¥18.70689 | ¥37,413.78 |