SMFLP2.5 | |
---|---|
DigiKey Part Number | SMFLP2.5-ND |
Manufacturer | |
Manufacturer Product Number | SMFLP2.5 |
Description | LIGHT PIPE FLEXIBLE CLEAR 4MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 2.5" (63.5mm) |
Datasheet | Datasheet |
EDA/CAD Models | SMFLP2.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 2.5" (63.5mm) | |
Lens Style | Round with Flat Top | |
Lens Size | 4mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.67000 | ¥12.67 |
10 | ¥8.00700 | ¥80.07 |
100 | ¥5.92460 | ¥592.46 |
500 | ¥5.44386 | ¥2,721.93 |
1,000 | ¥4.48316 | ¥4,483.16 |
2,000 | ¥4.25902 | ¥8,518.04 |
5,000 | ¥4.16294 | ¥20,814.70 |
10,000 | ¥4.06688 | ¥40,668.80 |