SM1204SGC | |
---|---|
DigiKey Part Number | 492-1233-2-ND - Tape & Reel (TR) 492-1233-1-ND - Cut Tape (CT) 492-1233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM1204SGC |
Description | LED GREEN CLEAR 1204 SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 574nm LED Indication - Discrete 2.1V 1204 (3210 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM1204SGC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 575nm | |
Features | - | |
Package / Case | 1204 (3210 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.59000 | ¥4.59 |
10 | ¥2.84800 | ¥28.48 |
100 | ¥1.63900 | ¥163.90 |
1,000 | ¥1.28269 | ¥1,282.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.17583 | ¥3,527.49 |
6,000 | ¥1.06893 | ¥6,413.58 |
15,000 | ¥0.99767 | ¥14,965.05 |
30,000 | ¥0.96204 | ¥28,861.20 |
75,000 | ¥0.92641 | ¥69,480.75 |