SLP3-450-100-R | ||
---|---|---|
DigiKey Part Number | SLP3-450-100-R-ND | |
Manufacturer | ||
Manufacturer Product Number | SLP3-450-100-R | |
Description | LIGHT PIPE RIGID CLEAR 3MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Light Pipe Single Clear Rigid | |
Datasheet | Datasheet | |
EDA/CAD Models | SLP3-450-100-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥2.51180 | ¥251.18 |