SLP3-400-100-F | ||
---|---|---|
DigiKey Part Number | SLP3-400-100-F-ND | |
Manufacturer | ||
Manufacturer Product Number | SLP3-400-100-F | |
Description | LIGHT PIPE CLEAR RIGID 3MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Light Pipe Single Clear Rigid | |
Datasheet | Datasheet | |
EDA/CAD Models | SLP3-400-100-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Lens Style | Round with Flat Top | |
Lens Size | 3mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.87000 | ¥5.87 |
10 | ¥3.83400 | ¥38.34 |
100 | ¥2.51180 | ¥251.18 |
1,000 | ¥1.98318 | ¥1,983.18 |
2,000 | ¥1.85096 | ¥3,701.92 |
5,000 | ¥1.78487 | ¥8,924.35 |
10,000 | ¥1.75841 | ¥17,584.10 |
25,000 | ¥1.71875 | ¥42,968.75 |