PM3BCW12.0-CC2 | ||
---|---|---|
DigiKey Part Number | PM3BCW12.0-CC2-ND | |
Manufacturer | ||
Manufacturer Product Number | PM3BCW12.0-CC2 | |
Description | LED ASSY PNL 3MM HER/GRN WH DIFF | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Panel Indicator Green, Red Diffused 45° 2.1V Green, 2V Red 20mA Green, 20mA Red Wire Leads - 12" (304.80mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | PM3BCW12.0-CC2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green, Red | |
Lens Color | White | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.1V Green, 2V Red | |
Current | 20mA Green, 20mA Red | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.16" (4.06mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 6mcd Green, 6mcd Red | |
Wavelength - Peak | 568nm Green, 625nm Red | |
Viewing Angle | 45° | |
Termination Style | Wire Leads - 12" (304.80mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.56000 | ¥30.56 |
10 | ¥21.60600 | ¥216.06 |
100 | ¥17.69890 | ¥1,769.89 |
500 | ¥14.92064 | ¥7,460.32 |
1,000 | ¥13.68584 | ¥13,685.84 |
2,000 | ¥13.11994 | ¥26,239.88 |
5,000 | ¥12.86265 | ¥64,313.25 |